
D38999/20WJ19SN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WJ19SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WJ19SN |
Description | CONN RCPT FMALE 19POS CRIMP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 19 | Color Olive Drab |
Shell Size - Insert 25-19 | Ingress Protection Environment Resistant |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |



