Image for D38999/20WE8SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE8SN

DigiKey Part Number
2403-D38999/20WE8SN-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/20WE8SN
Description
AE3 8C 8#16 SKT RECP
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
8
Shielding
Shell Size - Insert
17-8
Current Rating (Amps)
13A
Shell Size, MIL
E
Operating Temperature
-65°C ~ 175°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Marine, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,033
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$90.32000$90.32
10$73.39000$733.90
25$61.80000$1,545.00
50$53.37000$2,668.50
100$45.16000$4,516.00