
D38999/20WB2PN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WB2PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WB2PN |
Description | AE3 2C 2#16 PIN RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection Environment Resistant |
Shell Size - Insert 11-2 | Shielding |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.26000 | $66.26 |
| 10 | $53.83000 | $538.30 |
| 25 | $45.33000 | $1,133.25 |
| 50 | $39.15000 | $1,957.50 |
| 100 | $33.13000 | $3,313.00 |


