
D38999/20FG35PN | |
|---|---|
DigiKey Part Number | 2403-D38999/20FG35PN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20FG35PN |
Description | CONN RCPT MALE 79POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Box | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 79 | Ingress Protection Environment Resistant |
Shell Size - Insert 21-35 | Shielding |
Shell Size, MIL G | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.71000 | $174.71 |
| 10 | $141.95000 | $1,419.50 |
| 25 | $119.54000 | $2,988.50 |
| 50 | $103.24000 | $5,162.00 |
| 100 | $87.35000 | $8,735.00 |


