
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | VNA | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.85000 | $377.85 |
| 5 | $341.82600 | $1,709.13 |
| 10 | $302.73400 | $3,027.34 |
| 25 | $264.40880 | $6,610.22 |
| 50 | $235.28120 | $11,764.06 |
| 100 | $223.01700 | $22,301.70 |
| 250 | $211.51932 | $52,879.83 |
| 500 | $201.55464 | $100,777.32 |
| 1,000 | $192.35647 | $192,356.47 |

