
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | VNA | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $426.91000 | $426.91 |
| 5 | $385.51800 | $1,927.59 |
| 10 | $341.82700 | $3,418.27 |
| 25 | $298.90160 | $7,472.54 |
| 50 | $265.94180 | $13,297.09 |
| 100 | $252.14450 | $25,214.45 |
| 250 | $239.11376 | $59,778.44 |
| 500 | $227.61608 | $113,808.04 |
| 1,000 | $217.65140 | $217,651.40 |

