Cable Assembly Coaxial N-Type to N-Type VNA 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNA18-N1N1-S24

DigiKey Part Number
2210-VNA18-N1N1-S24-ND
Manufacturer
Manufacturer Product Number
VNA18-N1N1-S24
Description
COAX CBL N-TYPE TO N-TYPE 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type VNA 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
ConductRF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
VNA
Part Status
Active
Overall Impedance
50 Ohms
Style
N-Type to N-Type
Frequency - Max
18 GHz
1st Connector
N-Type Plug
Color
Black
1st Contact Gender
Male
Features
Armored Cable, Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
N-Type Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$377.85000$377.85
5$341.82600$1,709.13
10$302.73400$3,027.34
25$264.40880$6,610.22
50$235.28120$11,764.06
100$223.01700$22,301.70
250$211.51932$52,879.83
500$201.55464$100,777.32
1,000$192.35647$192,356.47