
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to N-Type | |
1st Connector | 3.5mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | VNA | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.51000 | $408.51 |
| 5 | $369.42200 | $1,847.11 |
| 10 | $327.26300 | $3,272.63 |
| 25 | $285.87120 | $7,146.78 |
| 50 | $254.44400 | $12,722.20 |
| 100 | $241.41330 | $24,141.33 |
| 250 | $229.14912 | $57,287.28 |
| 500 | $218.41792 | $109,208.96 |
| 1,000 | $208.45324 | $208,453.24 |

