
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $421.35000 | $421.35 |
| 5 | $397.23200 | $1,986.16 |
| 10 | $375.41600 | $3,754.16 |
| 25 | $337.52400 | $8,438.10 |
| 50 | $321.44880 | $16,072.44 |
| 100 | $306.52180 | $30,652.18 |
| 250 | $298.48412 | $74,621.03 |
| 500 | $290.44646 | $145,223.23 |
| 1,000 | $285.85352 | $285,853.52 |

