
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $456.94000 | $456.94 |
| 5 | $430.53200 | $2,152.66 |
| 10 | $406.41800 | $4,064.18 |
| 25 | $366.23000 | $9,155.75 |
| 50 | $347.85840 | $17,392.92 |
| 100 | $332.93120 | $33,293.12 |
| 250 | $323.74532 | $80,936.33 |
| 500 | $315.70768 | $157,853.84 |
| 1,000 | $309.96649 | $309,966.49 |

