
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.12000 | $373.12 |
| 5 | $351.30400 | $1,756.52 |
| 10 | $331.78300 | $3,317.83 |
| 25 | $298.48400 | $7,462.10 |
| 50 | $284.70520 | $14,235.26 |
| 100 | $272.07470 | $27,207.47 |
| 250 | $264.03704 | $66,009.26 |
| 500 | $258.29584 | $129,147.92 |
| 1,000 | $253.70289 | $253,702.89 |

