
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to N-Type | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $427.09000 | $427.09 |
| 5 | $401.82600 | $2,009.13 |
| 10 | $378.86100 | $3,788.61 |
| 25 | $340.96880 | $8,524.22 |
| 50 | $324.89360 | $16,244.68 |
| 100 | $309.96650 | $30,996.65 |
| 250 | $301.92884 | $75,482.21 |
| 500 | $293.89118 | $146,945.59 |
| 1,000 | $289.29823 | $289,298.23 |

