
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 32 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $444.31000 | $444.31 |
| 5 | $417.90000 | $2,089.50 |
| 10 | $394.93600 | $3,949.36 |
| 25 | $355.89600 | $8,897.40 |
| 50 | $338.67240 | $16,933.62 |
| 100 | $323.74530 | $32,374.53 |
| 250 | $314.55944 | $78,639.86 |
| 500 | $306.52178 | $153,260.89 |
| 1,000 | $300.78059 | $300,780.59 |

