
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.44000 | $60.44 |
| 5 | $56.88600 | $284.43 |
| 10 | $53.72700 | $537.27 |
| 25 | $48.35160 | $1,208.79 |
| 50 | $43.95700 | $2,197.85 |
| 100 | $42.04580 | $4,204.58 |
| 250 | $40.29816 | $10,074.54 |
| 500 | $38.68336 | $19,341.68 |
| 1,000 | $37.19122 | $37,191.22 |

