
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.72000 | $55.72 |
| 5 | $52.44000 | $262.20 |
| 10 | $49.52700 | $495.27 |
| 25 | $44.58040 | $1,114.51 |
| 50 | $40.52300 | $2,026.15 |
| 100 | $38.76510 | $3,876.51 |
| 250 | $37.15036 | $9,287.59 |
| 500 | $35.65820 | $17,829.10 |
| 1,000 | $34.28869 | $34,288.69 |

