
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.64000 | $54.64 |
| 5 | $51.41800 | $257.09 |
| 10 | $48.56600 | $485.66 |
| 25 | $43.71160 | $1,092.79 |
| 50 | $39.73600 | $1,986.80 |
| 100 | $38.00880 | $3,800.88 |
| 250 | $36.42472 | $9,106.18 |
| 500 | $34.96322 | $17,481.61 |
| 1,000 | $33.62438 | $33,624.38 |

