
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.19000 | $65.19 |
| 5 | $61.35200 | $306.76 |
| 10 | $57.94800 | $579.48 |
| 25 | $52.15360 | $1,303.84 |
| 50 | $47.40740 | $2,370.37 |
| 100 | $45.34690 | $4,534.69 |
| 250 | $43.46128 | $10,865.32 |
| 500 | $41.72284 | $20,861.42 |
| 1,000 | $40.11316 | $40,113.16 |

