
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.69000 | $56.69 |
| 5 | $53.35800 | $266.79 |
| 10 | $50.39700 | $503.97 |
| 25 | $45.35600 | $1,133.90 |
| 50 | $41.22620 | $2,061.31 |
| 100 | $39.44170 | $3,944.17 |
| 250 | $37.79524 | $9,448.81 |
| 500 | $36.28674 | $18,143.37 |
| 1,000 | $34.88861 | $34,888.61 |

