
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.31000 | $50.31 |
| 5 | $47.36200 | $236.81 |
| 10 | $44.73100 | $447.31 |
| 25 | $40.25120 | $1,006.28 |
| 50 | $36.59020 | $1,829.51 |
| 100 | $34.99900 | $3,499.90 |
| 250 | $33.54568 | $8,386.42 |
| 500 | $32.20276 | $16,101.38 |
| 1,000 | $30.96100 | $30,961.00 |

