
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.61000 | $49.61 |
| 5 | $46.69000 | $233.45 |
| 10 | $44.09600 | $440.96 |
| 25 | $39.69000 | $992.25 |
| 50 | $36.07520 | $1,803.76 |
| 100 | $34.51150 | $3,451.15 |
| 250 | $33.07656 | $8,269.14 |
| 500 | $31.75204 | $15,876.02 |
| 1,000 | $30.52868 | $30,528.68 |

