
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.19000 | $48.19 |
| 5 | $45.35600 | $226.78 |
| 10 | $42.83600 | $428.36 |
| 25 | $38.54960 | $963.74 |
| 50 | $35.04500 | $1,752.25 |
| 100 | $33.52730 | $3,352.73 |
| 250 | $32.12916 | $8,032.29 |
| 500 | $30.84142 | $15,420.71 |
| 1,000 | $29.65486 | $29,654.86 |

