
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.45000 | $67.45 |
| 5 | $63.47800 | $317.39 |
| 10 | $59.95200 | $599.52 |
| 25 | $53.96240 | $1,349.06 |
| 50 | $49.05680 | $2,452.84 |
| 100 | $46.92080 | $4,692.08 |
| 250 | $44.96876 | $11,242.19 |
| 500 | $43.17002 | $21,585.01 |
| 1,000 | $41.50413 | $41,504.13 |

