
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.37000 | $60.37 |
| 5 | $56.81400 | $284.07 |
| 10 | $53.65600 | $536.56 |
| 25 | $48.29040 | $1,207.26 |
| 50 | $43.90580 | $2,195.29 |
| 100 | $41.99470 | $4,199.47 |
| 250 | $40.24704 | $10,061.76 |
| 500 | $38.63226 | $19,316.13 |
| 1,000 | $37.15034 | $37,150.34 |

