
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.19000 | $67.19 |
| 5 | $63.23200 | $316.16 |
| 10 | $59.71600 | $597.16 |
| 25 | $53.74800 | $1,343.70 |
| 50 | $48.86260 | $2,443.13 |
| 100 | $46.73690 | $4,673.69 |
| 250 | $44.79504 | $11,198.76 |
| 500 | $42.99628 | $21,498.14 |
| 1,000 | $41.34061 | $41,340.61 |

