
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.83000 | $64.83 |
| 5 | $61.01400 | $305.07 |
| 10 | $57.62100 | $576.21 |
| 25 | $51.85720 | $1,296.43 |
| 50 | $47.14560 | $2,357.28 |
| 100 | $45.09140 | $4,509.14 |
| 250 | $43.22112 | $10,805.28 |
| 500 | $41.48370 | $20,741.85 |
| 1,000 | $39.88934 | $39,889.34 |

