
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 3.58mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.47000 | $62.47 |
| 5 | $58.78600 | $293.93 |
| 10 | $55.52600 | $555.26 |
| 25 | $49.96640 | $1,249.16 |
| 50 | $45.42860 | $2,271.43 |
| 100 | $43.45620 | $4,345.62 |
| 250 | $41.64720 | $10,411.80 |
| 500 | $39.98132 | $19,990.66 |
| 1,000 | $38.43808 | $38,438.08 |

