



BW-SL6AU -1KGRA | |
|---|---|
DigiKey Part Number | 4771-BW-SL6AU-1KGRA-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -1KGRA |
Description | CAT6A SLIM 28G UTP CM STRD 1K FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 28 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Ratings UL Style CM |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 121°C |
Wire Gauge | Usage Network |
Conductor Strand 7/0.127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.08000 | $306.08 |
| 5 | $290.78000 | $1,453.90 |
| 10 | $275.47000 | $2,754.70 |
| 20 | $260.17000 | $5,203.40 |
| 50 | $244.86000 | $12,243.00 |
| 100 | $229.56000 | $22,956.00 |

