



AC-1920-10-WH | |
|---|---|
DigiKey Part Number | 4771-AC-1920-10-WH-ND |
Manufacturer | |
Manufacturer Product Number | AC-1920-10-WH |
Description | CRD 12/3 SJT 20A C20/C19 10' WHI |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord White IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |
| 10 | $46.94000 | $469.40 |
| 20 | $44.47000 | $889.40 |
| 50 | $42.00000 | $2,100.00 |
| 100 | $39.53000 | $3,953.00 |
| 250 | $37.06000 | $9,265.00 |
| 500 | $34.59000 | $17,295.00 |

