TVP06B680A-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 2,134
Unit Price: $0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.07103
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.09242
Datasheet

Similar


Bourns Inc.
In Stock: 29,772
Unit Price: $0.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,049
Unit Price: $0.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,393
Unit Price: $0.34000
Datasheet
Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B680A-G

DigiKey Part Number
TVP06B680A-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B680A-G
Description
TVS DIODE DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B680A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17853$535.59
6,000$0.16361$981.66
9,000$0.15601$1,404.09
15,000$0.14747$2,212.05
21,000$0.14241$2,990.61
30,000$0.13750$4,125.00
Manufacturers Standard Package