
TV02W8V5-HF | |
|---|---|
DigiKey Part Number | TV02W8V5-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W8V5-HF |
Description | TVS DIODE 8.5VWM 14.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 13.89A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W8V5-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 13.89A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11431 | $342.93 |
| 6,000 | $0.10394 | $623.64 |
| 9,000 | $0.09865 | $887.85 |
| 15,000 | $0.09271 | $1,390.65 |
| 21,000 | $0.08919 | $1,872.99 |
| 30,000 | $0.08576 | $2,572.80 |
| 75,000 | $0.07906 | $5,929.50 |

