Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5223B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5223B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5223B-HF |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04794 | $143.82 |
| 6,000 | $0.04294 | $257.64 |
| 9,000 | $0.04038 | $363.42 |
| 15,000 | $0.03751 | $562.65 |
| 21,000 | $0.03581 | $752.01 |
| 30,000 | $0.03416 | $1,024.80 |
| 75,000 | $0.03053 | $2,289.75 |
| 150,000 | $0.02828 | $4,242.00 |
| 300,000 | $0.02645 | $7,935.00 |





