
P4KE440A-HF | |
|---|---|
DigiKey Part Number | 641-P4KE440A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE440A-HF |
Description | TVS DIODE 376.2VWM 607.2VC DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 607.2V Clamp 660mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376.2V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 607.2V | |
Current - Peak Pulse (10/1000µs) | 660mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18597 | $929.85 |
| 10,000 | $0.17169 | $1,716.90 |
| 15,000 | $0.16441 | $2,466.15 |
| 25,000 | $0.15624 | $3,906.00 |
| 35,000 | $0.15500 | $5,425.00 |

