
CGP-1060-02-SMA-05 | |
|---|---|
DigiKey Part Number | 116-CGP-1060-02-SMA-05-ND |
Manufacturer | |
Manufacturer Product Number | CGP-1060-02-SMA-05 |
Description | COMMERCIAL GRADE POWER DIVIDER, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 6 GHz Isolation (Max) 20dB, 1.55 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Insertion Loss | - | |
Frequency | 500 MHz ~ 6 GHz | |
Specifications | Isolation (Max) 20dB, 1.55 VSWR (Max) | |
Size / Dimension | 2.200" L x 1.430" W (55.88mm x 36.32mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.77000 | $88.77 |
| 10 | $75.45400 | $754.54 |
| 25 | $70.73360 | $1,768.34 |
| 50 | $67.36120 | $3,368.06 |
| 100 | $64.15020 | $6,415.02 |

