
SS26F-HF | |
|---|---|
DigiKey Part Number | 641-SS26F-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS26F-HF |
Description | DIODE SCHOTTKY 60V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06392 | $639.20 |
| 20,000 | $0.05844 | $1,168.80 |
| 30,000 | $0.05565 | $1,669.50 |
| 50,000 | $0.05251 | $2,625.50 |
| 70,000 | $0.05065 | $3,545.50 |
| 100,000 | $0.04885 | $4,885.00 |

