19032710A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 0
Unit Price: $11.70000
Datasheet

Similar


ebm-papst Inc.
In Stock: 286
Unit Price: $30.95000
Datasheet

Similar


Delta Electronics
In Stock: 576
Unit Price: $15.26000
Datasheet
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19032710A

DigiKey Part Number
CR026-ND
Manufacturer
Manufacturer Product Number
19032710A
Description
FAN AXIAL 60X25MM CR0624HB-A70GL
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
23.0 CFM (0.644m³/min)
Static Pressure
0.185 in H2O (46.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
32.3dB(A)
Power (Watts)
3.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UR
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.150A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes