YA9033-ALD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA9036-ALD

DigiKey Part Number
2457-YA9036-ALD-ND
Manufacturer
Manufacturer Product Number
YA9036-ALD
Description
XFMR FLYBACK DC/DC CONV 30UH SMD
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YA9036-ALD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
-
Packaging
Strip
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LM25180, LM5180
Chipset Manufacturer
Texas Instruments
Voltage - Primary
4 ~ 65V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
30µH @ 300kHz
Frequency
300kHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.417" (10.60mm)
Footprint
0.402" L x 0.366" W (10.20mm x 9.30mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 798
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.55000$4.55
300$3.88500$1,165.50