
XAL4020-122MEC | |
|---|---|
DigiKey Part Number | 2457-XAL4020-122MEC-ND |
Manufacturer | |
Manufacturer Product Number | XAL4020-122MEC |
Description | FIXED IND 1.2UH 9A 19.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 9 A 19.5mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XAL4020-122MEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 69MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 100 | $2.68500 | $268.50 |
| 250 | $2.02500 | $506.25 |
| 500 | $1.21500 | $607.50 |

