
XAL1010-332MED | |
|---|---|
DigiKey Part Number | 2457-XAL1010-332MED-ND |
Manufacturer | |
Manufacturer Product Number | XAL1010-332MED |
Description | FIXED IND 3.3UH 18.2A 4.1 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 18.2 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XAL1010-332MED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.445" L x 0.394" W (11.30mm x 10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.12000 | $8.12 |
| 100 | $7.11000 | $711.00 |
| 300 | $5.32500 | $1,597.50 |

