
MSS1246H-823KED | |
|---|---|
DigiKey Part Number | 2457-MSS1246H-823KED-ND |
Manufacturer | |
Manufacturer Product Number | MSS1246H-823KED |
Description | FIXED IND 82UH 1.12A 178 MOHM |
Customer Reference | |
Detailed Description | 82 µH Shielded Drum Core Inductor 1.12 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MSS1246H-823KED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Drum Core | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.44000 | $3.44 |
| 250 | $2.31000 | $577.50 |

