Similar

MSD7342-682MLC | |
|---|---|
DigiKey Part Number | 2457-MSD7342-682MLC-ND |
Manufacturer | |
Manufacturer Product Number | MSD7342-682MLC |
Description | CMC 6.8UH 2.1A 2LN SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 6.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.1A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MSD7342-682MLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 µH @ 100 kHz | |
Current Rating (Max) | 2.1A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height (Max) | 0.181" (4.60mm) | |
Package / Case | Nonstandard |












