MSD7342-393MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD7342-333MLC

DigiKey Part Number
2457-MSD7342-333MLC-ND
Manufacturer
Manufacturer Product Number
MSD7342-333MLC
Description
CMC 33UH 1.07A 2LN SMD AEC-Q200
Customer Reference
Detailed Description
33 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.07A DCR 270mOhm
Datasheet
 Datasheet
EDA/CAD Models
MSD7342-333MLC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
33 µH @ 100 kHz
Current Rating (Max)
1.07A
DC Resistance (DCR) (Max)
270mOhm
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height (Max)
0.181" (4.60mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.49000$4.49
250$2.98500$746.25
500$1.78500$892.50