
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 120 µH @ 100 kHz | |
Current Rating (Max) | 1.87A | |
DC Resistance (DCR) (Max) | 307mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height (Max) | 0.317" (8.05mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 250 | $3.03000 | $757.50 |
| 500 | $1.81500 | $907.50 |


