12 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.47A DCR 37mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD1278H-123MED

DigiKey Part Number
2457-MSD1278H-123MED-ND
Manufacturer
Manufacturer Product Number
MSD1278H-123MED
Description
CMC 12UH 5.47A 2LN SMD AEC-Q200
Customer Reference
Detailed Description
12 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.47A DCR 37mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
12 µH @ 100 kHz
Current Rating (Max)
5.47A
DC Resistance (DCR) (Max)
37mOhm
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height (Max)
0.317" (8.05mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Strip:10000
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.59000$4.59
250$3.03000$757.50
500$1.81500$907.50