Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 170mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD1038V-333MEC

DigiKey Part Number
2457-MSD1038V-333MEC-ND
Manufacturer
Manufacturer Product Number
MSD1038V-333MEC
Description
Power Inductor, coupled, high vo
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 170mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) - Parallel
170mOhm Max
Manufacturer
Coilcraft
DC Resistance (DCR) - Series
340mOhm Max
Series
Shielding
Shielded
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Number of Coils
2
Package / Case
Nonstandard, 4 Lead
Inductance - Connected In Parallel
33 µH
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Inductance - Connected In Series
132 µH
Height
0.157" (4.00mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.