
LPD5030V-224MRC | |
|---|---|
DigiKey Part Number | 2457-LPD5030V-224MRC-ND |
Manufacturer | |
Manufacturer Product Number | LPD5030V-224MRC |
Description | CMC 240MA 2LN 174.7 OHM SMD |
Customer Reference | |
Detailed Description | 220 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 174.7 kOhms @ 66 MHz 240mA DCR 5.25Ohm |
Datasheet | Datasheet |
Category | Inductance @ Frequency 220 µH @ 100 kHz |
Manufacturer Coilcraft | Current Rating (Max) 240mA |
Series | DC Resistance (DCR) (Max) 5.25Ohm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 174.7 kOhms @ 66 MHz | Package / Case Nonstandard, 4 Lead |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 375 | $1.80000 | $675.00 |


