
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.650" L x 0.620" W (16.51mm x 15.75mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |




