5 µH @ 1 MHz 8 Line Common Mode Choke Surface Mount 520 Ohms @ 42 MHz 500mA DCR 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDF8500LD

DigiKey Part Number
2457-CDF8500LD-ND
Manufacturer
Manufacturer Product Number
CDF8500LD
Description
CMC 5UH 500MA 8LN 520 OHM SMD
Customer Reference
Detailed Description
5 µH @ 1 MHz 8 Line Common Mode Choke Surface Mount 520 Ohms @ 42 MHz 500mA DCR 180mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
8
Impedance @ Frequency
520 Ohms @ 42 MHz
Inductance @ Frequency
5 µH @ 1 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
180mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
16-BQFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.