
1206USB-372MLC | |
|---|---|
DigiKey Part Number | 2457-1206USB-372MLC-ND |
Manufacturer | |
Manufacturer Product Number | 1206USB-372MLC |
Description | CMC 600MA 2LN 1.11 OHM SMD |
Customer Reference | |
Detailed Description | 226 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.11 kOhms @ 1.1 GHz 600mA DCR 260mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.11 kOhms @ 1.1 GHz | |
Inductance @ Frequency | 226 nH @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 260mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.076" (1.93mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 200 | $1.12500 | $225.00 |
| 500 | $0.67500 | $337.50 |









