161 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 760 Ohms @ 1.1 GHz 600mA DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206USB-262MLC

DigiKey Part Number
2457-1206USB-262MLC-ND
Manufacturer
Manufacturer Product Number
1206USB-262MLC
Description
CMC 161NH 600MA 2LN 760 OHM SMD
Customer Reference
Detailed Description
161 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 760 Ohms @ 1.1 GHz 600mA DCR 220mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
760 Ohms @ 1.1 GHz
Inductance @ Frequency
161 nH @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.076" (1.93mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,315
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.41000$1.41
200$1.12500$225.00
500$0.67500$337.50