60 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 3 GHz 500mA DCR 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805USBF-901MRC

DigiKey Part Number
2457-0805USBF-901MRC-ND
Manufacturer
Manufacturer Product Number
0805USBF-901MRC
Description
CMC 500MA 2LN 300 OHM SMD
Customer Reference
Detailed Description
60 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 3 GHz 500mA DCR 140mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 3 GHz
Inductance @ Frequency
60 nH @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
140mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height (Max)
0.055" (1.40mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.